NP3TT-P-R

Neutrik
568-NP3TT-P-R
NP3TT-P-R

Mfr.:

Description:
Phone Connectors 3C TT PLUG RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Phone Connectors
RoHS:  
REACH - SVHC:
Bantam (TT)
Male
3 Position
Cable
Not Switched
Solder
Nickel
50 V
Right Angle
TT
Brand: Neutrik
Color: Red
Contact Material: Brass, Bronze
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 7,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Liechtenstein
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,26 € 17,26 €
13,96 € 139,60 €
10,43 € 1 043,00 €
10,04 € 2 008,00 €
9,73 € 4 865,00 €
9,37 € 9 370,00 €
2 000 Quote