UBX1C222MHL

Nichicon
647-UBX1C222MHL
UBX1C222MHL

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 2200uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
2.2 mF
16 VDC
18 mm
35.5 mm
7.5 mm
Electrolytic Capacitors
2000 Hour
20 %
1.2 A
- 55 C
+ 150 C
Straight
Radial
UBX
AEC-Q200
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.18
Leakage Current: 1.056 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Type: High Temperature Electrolytic Capacitors
Unit Weight: 14,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,22 € 5,22 €
3,65 € 36,50 €
3,03 € 151,50 €
2,75 € 275,00 €

Similar Products