CFT2-1EC4-AW

Nidec Components
229-CFT2-1EC4-AW
CFT2-1EC4-AW

Mfr.:

Description:
Toggle Switches SPDT, ON-OFF-ON, 3.8mm toggle, right angle PC terminals, 0.4VA @ 25V DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF - ON
Through Hole
PC Pin
28 VDC
Toggle
Unsealed
Gold
CFT2
Tray
Actuator Colour: Gray
Actuator Length: 3.8 mm
Actuator Style: Round
Brand: Nidec Components
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,20 € 5,20 €
4,56 € 45,60 €
4,40 € 88,00 €
3,72 € 372,00 €
3,47 € 1 735,00 €
3,41 € 3 410,00 €