PA-840-103G-R2

Nidec Components
229-PA-840-103G-R2
PA-840-103G-R2

Mfr.:

Description:
Pressure Sensors - Industrial 0 ~ 1.0 MPa, gauge, 1 ~ 5V output voltage, IP67, corrosive gases/liquids, 0.06% F.S./Celsius thermal error, R 1/4 pressure port, screw terminal block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
0 MPa to 1 MPa
Gauge
0.5 %
Analog
R 1/4 in x 13.5 mm
Cable Mount
1 VDC to 5 VDC
10.8 VDC to 26.4 VDC
Brand: Nidec Components
IP Rating: IP67
Length: 108 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 20 mA
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: PA-840
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 26.4 VDC
Supply Voltage - Min: 10.8 VDC
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
9026204000
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
293,33 € 293,33 €
263,98 € 1 319,90 €
255,82 € 2 558,20 €
100 Quote