GCHDLPF15F15F

NorComp
636-GCHDLPF15F15F
GCHDLPF15F15F

Mfr.:

Description:
D-Sub Adapters & Gender Changers mini g/c full load hd15f/hd15f

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
REACH - SVHC:
High Density D-Sub
Female
15 Position
High Density D-Sub
Female
15 Position
Unfiltered
Brand: NorComp
Product Type: D-Sub Adapters & Gender Changers
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Unit Weight: 12,803 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

In Stock: 49

Stock:
49
Can Dispatch Immediately
On Order:
100
Expected 06/11/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,62 € 7,62 €
6,48 € 64,80 €
6,07 € 121,40 €
5,79 € 289,50 €
5,50 € 550,00 €
5,09 € 1 018,00 €
4,91 € 2 455,00 €
4,68 € 4 680,00 €
4,65 € 9 300,00 €