nRF8001-R2Q32-R7

Nordic Semiconductor
949-NRF8001-R2Q32-R7
nRF8001-R2Q32-R7

Mfr.:

Description:
RF System on a Chip - SoC BLUETOOTH LW ENERGY SLAVE CONNCTIVTY-CHP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
2.4 GHz
1 Mbps
4 dBm
- 85 dBm
1.9 V
3.6 V
14.5 mA
13 mA
- 40 C
+ 85 C
QFN-32
SMD/SMT
Reel
Brand: Nordic Semiconductor
Moisture Sensitive: Yes
Product Type: RF System on a Chip - SoC
Series: nRF8001
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 188,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310070
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

nRF8001 Bluetooth® Low Energy Connectivity ICs

The Nordic Semiconductor nRF8001 is a highly integrated single-chip Bluetooth® Low Energy (BLE) Connectivity IC. This IC integrates a fully compliant Bluetooth v4.0 low energy radio, link layer, and host stack. The nRF8001 IC features a simple serial interface that supports a wide range of external application microcontrollers. This IC offers peak currents as low as 12.5mA and average currents down to 9μA (for a 1s connection interval).

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
2,66 € 3 990,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
3,94 €
Min:
1