LP3-31K222R

OTTO
999-LP3-31K222R
LP3-31K222R

Mfr.:

Description:
Pushbutton Switches - Industrial Illuminated & Sealed Pushbutton Switch

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Illuminated
SPST-NO
115 VAC
28 VDC
5 A
Red
Red
Solder Lug
IP64
LED
Brand: OTTO
Contact Plating: Silver
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Momentary Action
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,48 € 43,48 €
40,13 € 401,30 €
38,32 € 958,00 €
35,01 € 1 750,50 €
33,25 € 3 325,00 €
31,54 € 7 885,00 €
500 Quote