LP3-V14B3211

OTTO
999-LP3-V14B3211
LP3-V14B3211

Mfr.:

Description:
Pushbutton Switches - Industrial Illuminated Pushbutton Switch- Vandal Resistent

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
Round
Illuminated
SPST-NO
115 VAC
28 VDC
5 A
Green
Silver
Solder Lug
IP68S
LED
LP3-V
Brand: OTTO
Contact Plating: Gold
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Anti-Vandal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,46 € 70,46 €
64,40 € 644,00 €
60,73 € 1 518,25 €
56,75 € 2 837,50 €
52,79 € 5 279,00 €
250 Quote