P3-63612

OTTO
999-P3-63612
P3-63612

Mfr.:

Description:
Pushbutton Switches - Industrial Style 6 Sldr LowLev 2 Circt Mmtry Black

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Non-Illuminated
DPDT
115 VAC
28 VDC
10 A
Black
Solder Lug
IP64
P3
Brand: OTTO
Contact Plating: Gold
Mounting Style: Panel Mount
Product: Industrial Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Push-Pull
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,35 € 32,35 €
29,11 € 291,10 €
27,95 € 698,75 €
25,83 € 1 291,50 €
24,05 € 2 405,00 €
22,97 € 5 742,50 €
22,96 € 11 480,00 €
2 500 Quote