MSR3 R04 F

Ohmite
284-MSR3R04F
MSR3 R04 F

Mfr.:

Description:
Current Sense Resistors - Through Hole 3 Watts Bare Element 40 milliohms 1% Current Sense

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - Through Hole
RoHS:  
Bulk
Application: Current Sense
Brand: Ohmite
Product Type: Current Sense Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 332

Stock:
332 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,13 € 2,13 €
1,43 € 14,30 €
1,23 € 30,75 €
1,04 € 104,00 €
0,912 € 228,00 €
0,877 € 877,00 €
0,835 € 4 175,00 €
0,805 € 8 050,00 €