MOD-RTC

Olimex Ltd.
909-MOD-RTC
MOD-RTC

Mfr.:

Description:
Clock & Timer Development Tools REAL-TIME CLOCK BRD W/ UEXT CONN

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Clock & Timer Development Tools
RoHS:  
Development Boards
RTC
PCF8536
32.768 kHz
Brand: Olimex Ltd.
Dimensions: 40 mm x 19 mm
Interface Type: UEXT
Operating Supply Voltage: 3 V
Product Type: Clock & Timer Development Tools
Factory Pack Quantity: 25
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8529904900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,14 € 4,14 €