CLP0205FPXXXZ01A

OmniOn Power
894-CLP0205FPXXXZ01A
CLP0205FPXXXZ01A

Mfr.:

Description:
Power Supplies - Chassis Mount 200W 5V 40A 2x4 open PowerSupply

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: Power Supplies - Chassis Mount
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
200 W
90 VAC to 265 VAC
1 Output
5 VDC
40 A
Open Frame
3 kVAC
91.5 %
Industrial
101.6 mm
50.8 mm
36.1 mm
Brand: OmniOn Power
Compliance: cUL; IEC/EN/UL 62368
Dimensions: 101.6 mm x 50.8 mm x 36.1 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504406012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CLP Open-Frame Power Supplies

OmniOn Power™ CLP Open-Frame Power Supplies are compact, high-efficiency modules with an output voltage of 12V. The CLP0112 power supply features a maximum output current of 12.5A at 12Vout (150W), while the CLP0212 features a maximum output current of 16.7A at 12Vout (200W) and standby output of 5V or 3.3V at 0.25A. OmniOn Power CLP Open-Frame Power Supplies are ideal for use in telecommunications equipment, embedded computing, storage systems, and industrial equipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 12   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,99 € 1 295,88 €