OVLBR4C7

Optek / TT Electronics
828-OVLBR4C7
OVLBR4C7

Mfr.:

Description:
Single Colour LEDs Red 623 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
T-1 (3 mm)
623 nm
3700 mcd
20 mA
2 V
120 mW
Colorless
3 mm
Dome
Water Clear
Bulk
Brand: Optek / TT Electronics
Height: 5.1 mm
Illumination Colour: Red
Length: 3 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Width: 3 mm
Viewing Angle: 45 deg
Unit Weight: 200,156 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 17 548

Stock:
17 548
Can Dispatch Immediately
On Order:
37 000
Expected 09/09/2026
4 000
Expected 11/11/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,318 € 31,80 €
0,31 € 77,50 €
0,295 € 147,50 €