AS02016MR-2-R

PUI Audio
665-AS02016MR2R
AS02016MR-2-R

Mfr.:

Description:
Speakers & Transducers 16 Ohm 600-7000Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
600 Hz
91 dBA
16 Ohms
300 mW
Round
Solder Pad
- 20 C
+ 55 C
20 mm
3 mm
Neodymium Iron Boron (NdFeB)
Mylar
Brand: PUI Audio
Diameter - in: 0.787 in
Diameter - mm: 20 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: AS
Factory Pack Quantity: 80
Subcategory: Audio Devices
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 239

Stock:
239 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,76 € 2,76 €
2,10 € 21,00 €
1,90 € 47,50 €
1,53 € 76,50 €
1,43 € 114,40 €
1,35 € 324,00 €