AS02808MR-R

PUI Audio
665-AS02808MRR
AS02808MR-R

Mfr.:

Description:
Speakers & Transducers 1W 80DBA 500HZ 8 OHM MYLAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
500 Hz
80 dBA
8 Ohms
1 W
Round
Solder Pad
- 20 C
+ 60 C
28 mm
5.2 mm
Neodymium Iron Boron (NdFeB)
Mylar
Brand: PUI Audio
Diameter - in: 1.102 in
Diameter - mm: 28 mm
Dimensions: 28 mm L x 28 mm W x 4.4 mm H
Height: 4.4 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 600 Hz
Series: AS
Factory Pack Quantity: 50
Subcategory: Audio Devices
Unit Weight: 14,479 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 626

Stock:
1 626
Can Dispatch Immediately
On Order:
1 100
Expected 07/12/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,06 € 4,06 €
3,14 € 31,40 €
2,85 € 71,25 €
2,56 € 128,00 €
2,20 € 550,00 €
2,07 € 1 035,00 €