AS05008PR-2-R

PUI Audio
665-AS05008PR2R
AS05008PR-2-R

Mfr.:

Description:
Speakers & Transducers 8 Ohm 550-4500Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
550 Hz
90 dBA
8 Ohms
200 mW
Round
Solder Eyelet
- 20 C
+ 60 C
50 mm
18.5 mm
Neodymium Iron Boron (NdFeB)
Paper
Brand: PUI Audio
Diameter - in: 1.969 in
Diameter - mm: 50 mm
Dimensions: 50.5 mm L x 50.5 mm W x 12 mm H
Height: 12 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 800 Hz
Series: AS
Factory Pack Quantity: 25
Subcategory: Audio Devices
Unit Weight: 39,832 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 3 640

Stock:
3 640 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,17 € 4,17 €
3,20 € 32,00 €
2,88 € 72,00 €
2,66 € 133,00 €
2,48 € 248,00 €
2,30 € 575,00 €
2,16 € 1 080,00 €