AT-1127-ST-2-R

PUI Audio
665-AT1127ST2R
AT-1127-ST-2-R

Mfr.:

Description:
Speakers & Transducers EM 3Vp 2730 Hz 90dBA Side Fire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
PCB Mount
2.73 kHz
90 dBA
15 Ohms
Round
Solder Pin
- 20 C
+ 70 C
9.2 mm
4 mm
Brand: PUI Audio
Current Rating: 80 mA
Diameter - in: 0.354 in
Diameter - mm: 9 mm
Dimensions: 10.5 mm L x 9 mm W x 4.3 mm H
Height: 4.3 mm
Height - in: 0.169 in
Height - mm: 4.3 mm
Length - in: 0.413 in
Length - mm: 10.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.73 kHz
Series: AT
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 3 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8531801000
CAHTS:
8543700000
USHTS:
8531809041
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 17 804

Stock:
17 804
Can Dispatch Immediately
On Order:
4 100
Expected 26/11/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,02 € 1,02 €
0,767 € 7,67 €
0,692 € 17,30 €
0,641 € 32,05 €
0,569 € 56,90 €
0,521 € 156,30 €
0,488 € 244,00 €
0,459 € 459,00 €
0,444 € 2 220,00 €