AT-2508-TT-HT-R

PUI Audio
665-AT2508TTHTR
AT-2508-TT-HT-R

Mfr.:

Description:
Speakers & Transducers TRANSDUCER 5V0-P 85DB 800HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
85 dBA
- 40 C
+ 85 C
Brand: PUI Audio
Current Rating: 80 mA
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 800 kHz
Factory Pack Quantity: 50
Subcategory: Audio Devices
Voltage Rating: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8531809041
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,60 € 2,60 €
1,98 € 19,80 €
1,78 € 44,50 €
1,64 € 82,00 €
1,51 € 151,00 €
1,39 € 347,50 €
1,27 € 635,00 €
1,26 € 1 260,00 €