ARS36A03

Panasonic Industry
769-ARS36A03
ARS36A03

Mfr.:

Description:
High Frequency / RF Relays RS series relay

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: High Frequency / RF Relays
3 VDC
1 Form C (SPDT-NO, NC)
Dual Coil Latching
ARS
Tube
Brand: Panasonic Industry
Moisture Sensitive: Yes
Product Type: High Frequency Relays
Factory Pack Quantity: 40
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RS (ARS) High-Frequency/RF Relays

Panasonic Industry RS (ARS) High-Frequency/RF Relays offer a 1 Form C contact configuration with 3GHz capability and 10W carrying power (at 3GHz). These relays offer a 50Ω or 75Ω impedance with a sealed, protective, terminal-type or surface-mount (E or Y layout) construction. Typical applications for Panasonic Industry RS (ARS) High-Frequency/RF Relays include broadcasting/video markets, mobile phone base stations, communications, and the measurement equipment market.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,97 € 1 078,80 €