AVT3412613

Panasonic Industry
769-AVT3412613
AVT3412613

Mfr.:

Description:
Basic / Snap Action Switches FST Switch Shor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Basic / Snap Action Switches
AVT
Subminiature
SPST
OFF - ON
Lever
100 mA
250 VAC
125 VDC
0.49 N
Solder Pin
PCB Mount
Actuator Length: 17.85 mm
Brand: Panasonic Industry
Contact Material: Silver Nickel
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,78 € 1,78 €
1,75 € 17,50 €
1,72 € 43,00 €
1,69 € 84,50 €
1,67 € 167,00 €
1,64 € 492,00 €
1,62 € 810,00 €
1,59 € 1 590,00 €