AXF5J2012

Panasonic Industry
769-AXF5J2012
AXF5J2012

Mfr.:

Description:
Board to Board & Mezzanine Connectors R35 socket, 20 pin, 0.35mm Pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Sockets
20 Position
0.35 mm (0.014 in)
2 Row
Solder
Horizontal
0.6 mm
300 mA, 5 A
30 VAC, 30 VDC
- 55 C
+ 85 C
Gold
Copper Alloy
Plastic
R35
Reel
Cut Tape
Application: Hearable Devices, High Current, Other Small Mobile Devices, Smartphones, Wearable Devices
Brand: Panasonic Industry
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 15000
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connectors

Panasonic Connectors include Board-to-Board and Mezzanine Connectors and FFC and FPC Connectors. Panasonic Board-to-Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. FFC (Flat Flex Cables) and FPC (Flexible Printed Circuits) Connectors feature a 0.9mm to 2.0mm height with a pitch between terminals of 0.3mm / 0.5mm.

R35 High-Current Connectors

Panasonic Industrial Devices R35 High-Current Connectors support 5A power terminals and offer a slim width of 1.7mm and a 0.35mm pitch. These connectors feature low-profile construction with a mated height of 0.6mm and a robust design with metal exposure of the flange section. These R35 connectors provide 10 to 60 pins and a wide ambient temperature range of -55°C to +85°C. Panasonic  R35 High-Current Connectors are suitable for wearable devices, smartphones, hearable devices and other small mobile devices.

In Stock: 9 344

Stock:
9 344 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,877 € 8,77 €
0,837 € 20,93 €
0,783 € 78,30 €
0,713 € 178,25 €
0,642 € 321,00 €
0,57 € 570,00 €
0,534 € 1 335,00 €
0,509 € 2 545,00 €
Full Reel (Order in multiples of 15000)
0,509 € 7 635,00 €