DPH-101-R

Panasonic Industry
658-DPH-101-R
DPH-101-R

Mfr.:

Description:
Board Mount Pressure Sensors Compound Pressure (+/-14.5PSI)(1 to 5V Analog output) R1/8 Male+M5 Female Thread - 2M Flexible Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
+/- 100 kPa
Digital, Analog
Screw
12 V to 24 V
0 C
+ 50 C
DPH-100
Brand: Panasonic Industry
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
9026201100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pressure Sensors

Panasonic Air Pressure Sensors are high-precision gauge pressure sensors available with or without amplifiers. The sensors also come with or without a glass base in a DIP terminal. Pressure ratings range from -100 to +1000kPa. Surface mount versions are available for both series.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,95 € 78,95 €