SM3345JEV-12.288M

Pletronics Inc.
959-SM3345JEV-12288M
SM3345JEV-12.288M

Mfr.:

Description:
Standard Clock Oscillators Pletronics SM33J Series is a quartz crystal controlled precision square wave oscillator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pletronics
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
1008 (2520 metric)
12.288 MHz
50 PPM
2.97 V
3.6 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.81 mm (0.032 in)
SM33J
Reel
Cut Tape
MouseReel
Brand: Pletronics Inc.
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SM33J Standard Clock Oscillators

Pletronics SM33J Standard Clock Oscillators are quartz crystal-controlled precision square wave oscillators, with CMOS output waveform that can interface with TTL devices. The oscillators feature an enable and disable function, which includes low standby power. The Pletronics SM33J Standard Clock Oscillators are low jitter and ideal in digital video, Ethernet, medical, COTS, broadband access, and other applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,65 € 1,65 €
1,43 € 14,30 €
1,36 € 34,00 €
1,29 € 129,00 €
Full Reel (Order in multiples of 250)
1,09 € 272,50 €
1,06 € 1 060,00 €
0,988 € 2 470,00 €
0,937 € 4 685,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products