TOP256YN

Power Integrations
869-TOP256YN
TOP256YN

Mfr.:

Description:
AC/DC Converters Off-Line Switcher IC 86W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
Through Hole
TO-220-7C
700 V
119 W
- 300 mV
9 V
Si
132 kHz
78 %
- 40 C
+ 150 C
4.08 A
TOP256
Tube
Brand: Power Integrations
Product Type: AC/DC Converters
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Tradename: TopSwitch-HX
Type: Off Line Converter
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
850440090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 381

Stock:
1 381
Can Dispatch Immediately
On Order:
2 050
Expected 20/11/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,13 € 2,13 €
2,00 € 100,00 €
1,74 € 174,00 €
1,69 € 422,50 €
1,67 € 835,00 €
1,49 € 1 490,00 €
1,48 € 3 700,00 €
1,47 € 7 350,00 €