PLX31-EIP-MBTCP

ProSoft Technology
39-PLX31-EIP-MBTCP
PLX31-EIP-MBTCP

Mfr.:

Description:
Gateways Ethernet/IP to Modbus TCP Gateway

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
ProSoft Technology
Product Category: Gateways
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Ethernet
10 VDC
36 VDC
- 25 C
+ 70 C
13.67 cm x 5.05 cm x 11.13 cm
Brand: ProSoft Technology
Operating Supply Current: 300 mA
Operating Supply Voltage: 10 VDC to 36 VDC
Product Type: Gateways
Series: PLX30
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Prolinx
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.c
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLX3x Protocol Conversion Gateways

ProSoft Technology PLX3x Protocol Conversion Gateways provide high-speed, bi-directional data transfers between EtherNet/IP™-enabled PACs and ASCII devices. The EtherNet/IP™ driver supports multiple I/O connections with RPI control. The gateway features an embedded EDS add-on profile, enabling simplified integration and reduced commissioning time. The gateway supports 1440 bytes of input data and 1440 bytes of output data for larger applications.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 088,07 € 1 088,07 €
970,96 € 9 709,60 €