LC29HCAMD

Quectel
277-LC29HCAMD
LC29HCAMD

Mfr.:

Description:
GNSS / GPS Modules Dual band L1/L5, 4 GNSS, 2&4 wheels ADR/UDR, w/ LNA (Airoha 3335)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: GNSS / GPS Modules
Reel
Cut Tape
Brand: Quectel
Moisture Sensitive: Yes
Product Type: GPS Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
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
8529905000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LC29H Dual-Band Multi-Constellation GNSS Modules

Quectel LC29H Dual-Band Multi-Constellation GNSS Modules are based on the MTK platform and can concurrently track GPS, BeiDou, Galileo, and QZSS satellite signals. The modules use L1/L5 bands, and GLONASS satellite signals on the L1 band. Compared with GNSS modules that can track only L1 signals, LC29H can track more visible satellites, thereby significantly mitigating the multipath effect in urban canyons, reducing signal acquisition time, and improving positioning accuracy. The modules support plenty of tracking channels, which leads to superior navigation performance.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,46 € 20,46 €
17,83 € 178,30 €
16,93 € 423,25 €
15,68 € 1 568,00 €
Full Reel (Order in multiples of 250)
14,26 € 3 565,00 €
13,80 € 6 900,00 €
1 000 Quote