LC79HALTA

Quectel
277-LC79HALTA
LC79HALTA

Mfr.:

Description:
GNSS / GPS Modules

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: GNSS / GPS Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
12 s
1.75 V
1.98 V
I2C, UART
+ 85 C
BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS
Brand: Quectel
Dimensions: 10.1 mm x 9.7 mm x 2.4 mm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product Type: GPS Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LC79H GNSS Modules

Quectel LC79H GNSS Modules feature a multi-GNSS engine for GPS, GLONASS, Galileo, BDS, NavIC, and QZSS. These modules offer LC79H (AL), a dual-band GNSS module, and LC79H (EL), which provides enhanced capability by combining dual-band positioning with RTK technology. The LC79H GNSS modules deliver a fast, accurate, and high-performance positioning experience. These modules track more satellites across dual frequencies, thereby significantly reducing the multipath effect caused by high-rise buildings in urban areas. The LC79H GNSS modules feature embedded LNA and SAW filters to improve positioning performance in challenging signal conditions.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,74 € 28,74 €
28,44 € 7 110,00 €
2 500 Quote