1127-6-AL

RAF Electronic Hardware
761-1127-6-AL
1127-6-AL

Mfr.:

Description:
Standoffs & Spacers 1/4 Rd X 7/16 X .140 ID Round Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
11.11 mm
Aluminum
6.35 mm
Female / Female
Brand: RAF Electronic Hardware
Inside Diameter: 3.56 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7616109090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
1 766 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,616 € 0,62 €
0,489 € 4,89 €
0,427 € 42,70 €
0,404 € 202,00 €
0,383 € 383,00 €