R-78T5.0-1.0/AC-R

RECOM Power
919-R-78T5.0-1.0/ACR
R-78T5.0-1.0/AC-R

Mfr.:

Description:
DC/DC Converters - SMD 8-42VIN 5V 1A SIP3 23x27.2x10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
8 V
42 V
5 V
1 A
SMD-3
27.2 mm (1.071 in)
23 mm (0.906 in)
10 mm (0.394 in)
Industrial
+ 85 C
- 40 C
R-78T
Brand: RECOM Power
Case Style: Open Frame
Compliance: EAC; RoHS
Mounting Style: SMD/SMT
Packaging: Reel
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 150
Subcategory: DC-DC Converters
Tradename: Innoline
Part # Aliases: 80099291
Unit Weight: 4,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

R-78T 1.0A Switching Regulator DC-DC Converters

RECOM Power R-78T 1.0A Switching Regulator DC-DC Converters offer a wide input voltage range, efficiency up to 95%, and a low profile SMD package. Three output voltages are available as standard: 3.3V, 5V, and 12V. Due to a 1.5A start-up overload capability, the R-78T converters can be used to replace 1A or 1.5A regulators in many applications. These modules come with three different styles to be pin-compatible with existing solutions, but at a lower cost.

R-78 Innoline Non-Isolated DC/DC Converters

RECOM Power Innoline R-78 DC/DC Non-Isolated Converters offer efficiency up to 97%, eliminating the need for heatsinks. These high-efficiency regulators are highly suited to replace the LM78 linear regulators and are pin-out compatible with LM78XX linears. The high efficiency of RECOM's Innoline R-78DC/DC single output converters means no heat sinks to take up space and incur additional mounting costs for users. Features of R-78's include very low profiles, low ripple and noise, and short circuit, overload, and overtemperature protection. The R-78 components are fully certified to EN 60601-1-2 (Medical Equipment), EN 55022 (Emissions), and EN55024 (Immunity), EMC standards, and for EN-60950-1 safety.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 150   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 150)
12,31 € 1 846,50 €
10,76 € 4 842,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
13,54 €
Min:
1

Possible Replacement

RECOM Power R-78T5.0-1.0/AC-TRAY
RECOM Power
DC/DC Converters - SMD 8-42VIN 5V 1A SIP3 23x27.2x10mm