R0.25D-0509/HP-R

RECOM Power
919-R0.25D-0509/HP-R
R0.25D-0509/HP-R

Mfr.:

Description:
DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN +/-09VOUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
250 mW
4.5 V
5.5 V
9 V
14 mA
- 9 V
14 mA
3 kV
SMD-10
15.24 mm
10.7 mm
7 mm
Industrial
+ 100 C
- 40 C
R0.25D
Brand: RECOM Power
Compliance: CAN/CSA; EAC; IEC; RoHS; UL
Input Voltage: 4.5 V to 5.5 V
Mounting Style: SMD/SMT
Packaging: Reel
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10015346
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

R0.25 SMD DC/DC Converters

RECOM Power R0.25 SMD DC/DC Converters are unregulated DC/DC Converters for general purpose use and industrial low power isolation and voltage matching applications. They are enclosed open frame (not potted) and suitable for fully automated assembly, including vapor phase soldering. The R 0.25 DC/DC converter series from RECOM Power features full power at 100º C ambient temperature. Single, dual, and independent outputs are available, as well as two isolation options and three case formats. Tape and reel packaging is an option for use with automatic insertion machines.
Learn more.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
11,26 € 5 630,00 €
11,24 € 11 240,00 €