R15C2T25/R-CT

RECOM Power
919-R15C2T25/R-CT
R15C2T25/R-CT

Mfr.:

Description:
DC/DC Converters - SMD 2.5W 13.5-18Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
2.5 W
2.5 VDC to 22.5 VDC
100 mA
- 12 mA
5 kV
SSOP-36
12.83 mm
7.5 mm
3.55 mm
Industrial
+ 125 C
- 40 C
R15C2T25/R
Brand: RECOM Power
Dimensions: 12.83 mm x 7.5 mm x 3.55 mm
Input Voltage: 13.5 VDC to 18 VDC
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Poly Bags
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10020347
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

R15C2T25/R Series 2.5W Isolated DC/DC Converters

RECOM Power R15C2T25/R Series 2.5W Isolated DC/DC Converters offer versatile isolated-gate bias voltage solutions for IGBTs, Si/SiC MOSFETs, and Cascode GaNs. These devices feature high 5kVAC/1min isolation, 1.4kVDC working voltage, high 150kV/μs CMTI, and remarkable stability up to 125°C (0.5W). The compact R15C2T25/R converters feature a wide 13.5VDC to 18VDC input voltage range and programmable asymmetrical output voltages. This ensures precise control and performance optimization for power electronics applications. The R12C2T12/R converters deliver less than 3.5pF ultra-low isolation capacitance for minimal noise propagation across the isolation barriers. These converters are the ideal choice for all isolated gate bias voltage needs.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

In Stock: 280

Stock:
280 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,22 € 8,22 €
7,91 € 39,55 €
7,49 € 74,90 €
7,40 € 740,00 €
6,67 € 3 335,00 €
6,61 € 6 610,00 €