RVSW013-FJ-R

RECOM Power
919-RVSW013-FJ-R
RVSW013-FJ-R

Mfr.:

Description:
Switching Controllers IC / Conv / 10V / 5.9A / QFN5x5 / Flyback Bidirectional

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Switching Controllers
Flyback
1 Output
360 kHz
96 %
2.5 V to 10 V
- 40 C
+ 125 C
SMD/SMT
QFN-12
Reel
Cut Tape
Brand: RECOM Power
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V to 10 V
Product: PWM Controller
Product Type: Switching Controllers
Series: RVS
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 80000420
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ICs, Transformers, & Discrete Solutions

RECOM Power ICs, Transformers, and Discrete Solutions feature components ideal for energy, industrial, and medical applications. RECOM offers both IC discrete solutions and complete DC/DC modules. Designers can choose a standard module that is pre-assembled, tested, and ready to use, or a customizable discrete component solution for integration into the existing production process. RECOM Power ICs, Transformers, and Discrete Solutions consist of three main elements: the primary-side transformer driver ICs, the standard or custom transformer options, and the secondary-side smart rectifiers and regulators - everything needed to build a power supply solution. RECOM continues to offer a steady stream of fresh ideas and ongoing improvements in quality and reliability.

RVSW013 Dedicated Bidirectional Controller Chips

RECOM Power RVSW013 Dedicated Bidirectional Controller Chips integrate a power MOSFET with an ultra-low on-resistance of 30mΩ. The RVSW013 series supports two operating modes: pulse-width modulation (PWM) and synchronous rectification, in which the internal power MOSFET functions as a synchronous rectifier. An enable pin allows switching between these two modes, delivering seamless bidirectional energy conversion. RECOM Power RVSW013 Dedicated Bidirectional Controller Chips include an intelligent mode-detection feature that distinguishes between PWM and synchronous rectification modes. In standby mode, when both functions are disabled via the EN pin, the device consumes zero power. With the ultra-low operating voltage range, the RVSW013 devices are ideal for bidirectional single-cell battery charging and discharging applications.

In Stock: 3 600

Stock:
3 600 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,86 € 9,86 €
8,06 € 80,60 €
7,91 € 197,75 €
6,62 € 662,00 €
6,29 € 1 572,50 €
6,17 € 3 085,00 €
6,02 € 6 020,00 €
5,74 € 11 480,00 €
Full Reel (Order in multiples of 4000)
5,73 € 22 920,00 €