AM-RX12A-433P

RF Solutions
223-AM-RX12A-433P
AM-RX12A-433P

Mfr.:

Description:
Sub-GHz Modules Receiver Super Het, AM 433MHz, 8 pin SIL 3-5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Sub-GHz Modules
RoHS:  
433 MHz
5 V
5 V
6 mA
- 40 C
+ 85 C
38.1 mm x 14.5 mm x 6 mm
RF Receivers
Brand: RF Solutions
Operating Supply Voltage: 5 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8527991500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,62 € 8,62 €
7,49 € 74,90 €
7,09 € 177,25 €
6,54 € 654,00 €
6,22 € 1 555,00 €
5,99 € 2 995,00 €
5,77 € 5 770,00 €