HORNETPRO-8S1

RF Solutions
223-HORNETPRO-8S1
HORNETPRO-8S1

Mfr.:

Description:
Sub-GHz Modules 1 Ch Remote Control Sys 12-30Vdc, 200m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Sub-GHz Modules
RoHS:  
10 dBm
6 V
32 V
17 mA
0 C
+ 70 C
59.2 mm x 32.7 mm x 8 mm
Brand: RF Solutions
Operating Supply Voltage: 6 V to 32 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 410,130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8526925000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,11 € 99,11 €
87,94 € 879,40 €
83,81 € 2 095,25 €
78,17 € 7 817,00 €