K-MD7-EVAL-RFB-00H

RFbeam
62-K-MD7-EVAL-RFB00H
K-MD7-EVAL-RFB-00H

Mfr.:

Description:
RF Development Tools K-MD7 evaluation kit

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
RFbeam
Product Category: RF Development Tools
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Kits
Radar
K-MD7
Brand: RFbeam
Interface Type: Serial, USB
Packaging: Bulk
Product Type: RF Development Tools
Series: K-MDx
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: K-MD7-Eval
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8526918090
USHTS:
8526910040
BRHTS:
85269100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K-MD7 Traffic Radar Evaluation Kit

RFbeam K-MD7 Traffic Radar Evaluation Kit is designed to evaluate the use of the K-MD7 for application ideas. This kit features visualizes the digital output of the sensor over an LED. The K-MD7 kit includes an easy connection to a PC over a simple USB connection without any external power supply. This evaluation kit comes with real-time streaming, data recording, and playback, including video using a webcam. The control panel can modify all the sensor parameters without looking at the K-MD7's command list. These parameters can also be directly checked in the software's real-time views. The K-MD7 evaluation kit consists of a PCB evaluation kit with a tripod mount and a K-MD7 sensor.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
232,38 € 232,38 €