SC1131

Raspberry Pi
358-SC1131
SC1131

Mfr.:

Description:
FFC / FPC Jumper Cables Raspberry Pi Display Cable Standard - Mini - 200mm

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: FFC / FPC Jumper Cables
RoHS:  
Raspberry Pi 5
Bulk
Brand: Raspberry Pi
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 360
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421900
CAHTS:
8544490090
USHTS:
8544499000
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Assemblies

Raspberry Pi Cable Assemblies are for use with Raspberry Pi computers. The cable assemblies include audio/video converter, camera adapter, HDMI, and USB/IEEE 1394 cables. Black, red, and white color options are available in a wide range of cable lengths and connector combinations.

In Stock: 489

Stock:
489 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,89 € 0,89 €