SC1975

Raspberry Pi
358-SC1975
SC1975

Mfr.:

Description:
Raspberry Pi Accessories Raspberry Pi Touch Display 2, 5 Portrait

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Raspberry Pi Accessories
RoHS:  
Touch Displays
Brand: Raspberry Pi
Packaging: Bulk
Factory Pack Quantity: 26
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
CNHTS:
8524919090
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Touch Display 2

Raspberry Pi Touch Display 2 is a versatile and compact display featuring a 7" diagonal screen with a crisp resolution of 720 x 1280 pixels. An impressive 85° viewing angle ensures clear visibility from multiple perspectives, making it ideal for interactive projects and applications. The display supports 24-bit RGB color depth, delivering vibrant and accurate colors for a rich visual experience. One of its standout features is the true multi-touch capacitive panel, which enables responsive interaction with up to five-finger touch support, allowing for intuitive navigation and control. These features make the Raspberry Pi Touch Display 2 an excellent choice for various projects, from home automation interfaces to digital signage and educational tools.

In Stock: 332

Stock:
332 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,52 € 35,52 €