SC2695

Raspberry Pi
358-SC2695
SC2695

Mfr.:

Description:
Computer-On-Modules - COM CM4S02064 (Compute Module CM4S, 2GB, 64GB TLC eMMC)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Computer-On-Modules - COM
RoHS:  
67.6 mm x 31 mm
Broadcom
BCM2711
1.5 GHz
3.3 V. 5 V
Etherenet, GPIO, HDMI, PCIe, USB
Brand: Raspberry Pi
Memory Size: 2 GB
Memory Type: LPDDR4-3200 SDRAM
On-Board Storage Size: 64 GB
On-Board Storage Type: eMMC
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 200
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600060
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,79 € 18 558,00 €