ZSC31050FAG1-R

Renesas Electronics
964-ZSC31050FAG1-R
ZSC31050FAG1-R

Mfr.:

Description:
Sensor Interface Adv Diff Sensor Signal Conditioner

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sensor Interface
RoHS:  
Sensor Signal Conditioner
I2C, SPI
5.5 V
2.7 V
2.5 mA
- 40 C
+ 125 C
SMD/SMT
SSOP-16
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Development Kit: ZSC31050KITV3P1
Number of Channels: 1 Channel
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 4 mA, 10 mA
Output Type: Analog, Digital
Product Type: Sensor Interface
Series: ZSC31050
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZSC31xxx CMOS ICs

Renesas Electronics ZSC31xxx are CMOS integrated circuits for highly accurate amplification and sensor-specific correction of bridge sensor and temperature sensor signals. The Renesas Electronics ZSC31xxx provides digital compensation of sensor offset, sensitivity, temperature drift, and non-linearity by a 16-bit RISC microcontroller running a polynomial correction algorithm with calibration coefficients stored in an EEPROM.

ZSC31050 Sensor Signal Conditioner

Renesas Electronics ZSC31050 Sensor Signal Conditioner (SSC) is a CMOS integrated circuit for amplification and sensor-specific correction of bridge sensor signals. This device provides digital compensation of sensor offset, sensitivity, temperature drift, and non-linearity by a 16-bit RISC microcontroller running a correction algorithm.

In Stock: 8 387

Stock:
8 387
Can Dispatch Immediately
On Order:
10 000
Expected 09/04/2027
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
8,98 € 8,98 €
6,85 € 68,50 €
6,33 € 158,25 €
5,76 € 576,00 €
5,48 € 1 370,00 €
5,34 € 2 670,00 €
5,22 € 5 220,00 €
Full Reel (Order in multiples of 2000)
4,99 € 9 980,00 €
4 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,98 €
Min:
1