DG413DYZ

Renesas / Intersil
968-DG413DYZ
DG413DYZ

Mfr.:

Description:
Analogue Switch ICs SWITCH 4X SPST MIX 1 6NSOIC IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-Narrow-16
4 Channel
4 x SPST
35 Ohms
5 V
44 V
5 V
20 V
175 ns
140 ns
- 40 C
+ 85 C
DG413
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Analog Switch ICs
Factory Pack Quantity: 960
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 30 mA
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 749

Stock:
1 749 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,08 € 3,08 €
2,26 € 22,60 €
2,00 € 50,00 €
1,82 € 182,00 €
1,74 € 435,00 €
1,69 € 845,00 €
1,62 € 1 555,20 €
1,56 € 4 492,80 €
1,52 € 8 755,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,08 €
Min:
1