RTKA214401DR0000BU

Renesas / Intersil
968-KA214401DR0000BU
RTKA214401DR0000BU

Mfr.:

Description:
Power Management IC Development Tools U/W: RAA2144014GP3#NA0 IC, EVAL BRD1, 40V, Low Iq, LDO, 3ld

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
4.5 V to 40 V
3.3 V
RAA214401
Brand: Renesas / Intersil
Output Current: 150 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RTKA214401DR0000BU Demonstration Board

Renesas Electronics RTKA214401DR0000BU Demonstration Board provides a simple platform for demonstrating the RAA214401 LDO linear regulator. The RTKA214401DR0000BU board has convenient connection points for the input and output. The RAA214401 linear regulator comes in a 3Ld SOT23 package. The RTKA214401DR0000BU demonstration board operates from a supply voltage as low as 4.5V up to 40V, regulates a 3.3V output voltage, and supports up to 150mA load.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,60 € 37,60 €