10PK1000MEFC8X11.5

Rubycon
232-10PK1000MEFC8X15
10PK1000MEFC8X11.5

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
1 mF
10 VDC
8 mm
11.5 mm
3.5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
660 mA
- 40 C
+ 85 C
Straight
Radial
PK
Brand: Rubycon
Dissipation Factor DF: 0.24
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 214

Stock:
2 214
Can Dispatch Immediately
On Order:
10 000
Expected 07/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,199 € 1,99 €
0,175 € 17,50 €
0,136 € 68,00 €
0,113 € 226,00 €
0,095 € 380,00 €