O2S-FR-T2-18BM-C

SST Sensing
231-O2S-FR-T2-18BM-C
O2S-FR-T2-18BM-C

Mfr.:

Description:
Air Quality Sensors O2S-FR-T2-18BM-C Biomass Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
SST Sensing
Product Category: Air Quality Sensors
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Oxygen Sensor
Zirconium Dioxide (ZrO2)
20 V
28 V
Brand: SST Sensing
Current Rating: 600 mA
Operating Supply Voltage: 24 V
Product Type: Air Quality Sensors
Factory Pack Quantity: 5
Subcategory: Sensors
Part # Aliases: M-O2S-FR-T2-18BM-C
Unit Weight: 204,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9027100090
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
310,36 € 310,36 €
276,78 € 1 383,90 €
262,60 € 2 626,00 €
100 Quote