EMIF03-SIM04F3

STMicroelectronics
511-EMIF03-SIM04F3
EMIF03-SIM04F3

Mfr.:

Description:
EMI Filter Circuits 3-line IPAD EMI ESD 10pF Vbr 1mA 50nA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EMI Filter Circuits
RoHS:  
SMD/SMT
Flip Chip-11
- 40 C
+ 85 C
EMIF03-SIM04F3
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: EMI Filter Circuits
Factory Pack Quantity: 5000
Subcategory: Filters
Unit Weight: 2,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 585

Stock:
585 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,622 € 0,62 €
0,584 € 5,84 €
0,472 € 11,80 €
0,415 € 41,50 €
0,365 € 91,25 €
0,358 € 179,00 €
0,321 € 321,00 €
Full Reel (Order in multiples of 5000)
0,274 € 1 370,00 €
0,27 € 2 700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩