ESDA18-1F2

STMicroelectronics
511-ESDA18-1F2
ESDA18-1F2

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 16V Transil TVS 100W to 700W 8A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
10 V
SMD/SMT
20 V
16 V
FlipChip-4
1 A
230 pF
8 kV
15 kV
+ 125 C
ESD Suppressors
ESDA18-1F2
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Vf - Forward Voltage: 1.3 V
Unit Weight: 1,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4 708

Stock:
4 708 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,755 € 0,76 €
0,471 € 4,71 €
0,307 € 30,70 €
0,232 € 116,00 €
0,211 € 211,00 €
0,205 € 512,50 €
Full Reel (Order in multiples of 5000)
0,174 € 870,00 €
0,16 € 1 600,00 €
0,146 € 3 650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩