FXTH8715026T1

STMicroelectronics
841-FXTH8715026T1
FXTH8715026T1

Mfr.:

Description:
Board Mount Pressure Sensors TPMS 7X7 1500kPa Z Axis

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Gauge
100 kPa to 1.5 MPa
RF/Wireless
SMD/SMT
3 V
No Port
QFN-EP-24
- 40 C
+ 125 C
FXTH8715
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Part # Aliases: 935315354528
Unit Weight: 306,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
9031809090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Availability

Stock: