H3LIS200DLTR

STMicroelectronics
511-H3LIS200DLTR
H3LIS200DLTR

Mfr.:

Description:
Accelerometers Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
100 g, 200 g
780 mg/digit, 1560 mg/digit
Digital
I2C, SPI
8 bit
3.6 V
2.16 V
300 uA
- 40 C
+ 85 C
SMD/SMT
TFLGA-16
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: H3LIS200DL
Factory Pack Quantity: 4000
Subcategory: Sensors
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8543709099
CNHTS:
8542391090
CAHTS:
8543700000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

H3LISx00 3-Axis Digital Accelerometers

STMicroelectronics H3LISx00 3-Axis Digital Accelerometers belong to the nano family, with digital I2C/SPI serial interface standard outputs. The H3LISx00DL feature ultra-low-power operational modes that allow advanced power saving and smart sleep-to-wakeup functions. They have a full scale of ±100g and are capable of measuring accelerations with output data rates from 0.5Hz to 400Hz. The H3LIS100DL is available in a small thin plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40°C to +85°C.

In Stock: 4 036

Stock:
4 036 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
7,46 € 7,46 €
6,73 € 33,65 €
6,14 € 61,40 €
5,91 € 295,50 €
5,70 € 570,00 €
5,30 € 2 650,00 €
5,13 € 5 130,00 €
4,88 € 9 760,00 €
Full Reel (Order in multiples of 4000)
4,84 € 19 360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩