L4947PD013TR

STMicroelectronics
511-L4947PD-TR
L4947PD013TR

Mfr.:

Description:
LDO Voltage Regulators 5.0V 0.5A Positive

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-20
5 V
500 mA
1 Output
Positive
10 mA
Fixed
- 40 C
+ 125 C
400 mV
L4947
Reel
Cut Tape
Brand: STMicroelectronics
Dropout Voltage - Max: 550 mV
Ib - Input Bias Current: 5 mA
Line Regulation: 50 mV
Load Regulation: 60 mV
Moisture Sensitive: Yes
Pin Count: 20
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 600
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: