L6229PD

STMicroelectronics
511-L6229PD
L6229PD

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers DMOS DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
REACH - SVHC:
Stepper Motor Controllers / Drivers
3 Phase
1.4 A
- 25 C
+ 150 C
SMD/SMT
PowerSO-36
52 V
8 V
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Peak Solder Temperature: + 245 C
Pin Count: 38
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L6229
Factory Pack Quantity: 310
Subcategory: PMIC - Power Management ICs
Unit Weight: 204 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Brushless Motor Drivers

STMicroelectronics Brushless Motor Drivers are power drivers in a 3-phase bridge configuration. This includes built-in decoding logic for Hall-effect sensors, PWM current controller, and microcontroller, DSP or FPGA. The STMicroelectronics devices include protection and diagnostics for over-temperature, over-current, and under-voltage conditions. This results in robust and reliable designs. The drivers are available in a wide selection of space-saving, thermally enhanced packages. STSPIN 3-phase BLDC motor driver ICs provide a ready-to-use motor and motion control solution.

Motor Drivers

STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STMicroelectronics STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 310   Multiples: 310
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,09 € 3 437,90 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,32 €
Min:
1