L6498LD

STMicroelectronics
511-L6498LD
L6498LD

Mfr.:

Description:
Gate Drivers High voltage high and low-side 2 A gate driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-14
2 Driver
2 Output
2.5 A
10 V
20 V
25 ns
25 ns
- 40 C
+ 125 C
L6498
Tube
Brand: STMicroelectronics
Maximum Turn-Off Delay Time: 120 ns
Maximum Turn-On Delay Time: 120 ns
Moisture Sensitive: Yes
Operating Supply Current: 340 uA
Output Voltage: 600 V
Pd - Power Dissipation: 1 W
Pin Count: 14
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 175 Ohms
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8541290100
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MOSFET & IGBT Gate Drivers

STMicroelectronics MOSFET and IGBT Gate Drivers are discrete devices for industrial, consumer, computer, and automotive applications. The portfolio offers a range of single- to half-bridge and multiple-channel drivers. The drivers are rated for low- or high-voltage (up to 1500V) applications. ST also offers galvanically-isolated gate driver ICs for safety and functional requirements. System-in-Package (SiP) solutions integrate high- and low-side gate drivers and MOSFET-based power stages. This makes them ideal for the industrial market with higher levels of integration and lower development costs.

L6498 High-Voltage Half-Bridge Drivers

STMicroelectronics L6498 High-Voltage Half-Bridge Drivers are high-voltage devices manufactured with BCD6 "offline" technology. The drivers are single-chip half-bridge gate drivers for N-channel power MOSFETs or IGBTs. The high-side (floating) section is designed to stand a DC voltage rail up to 500V, with 600V transient withstand voltage. The logic inputs are CMOS/TTL compatible down to 3.3V for easy interfacing control units like microcontrollers or DSP.

Motor Drivers

STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STMicroelectronics STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.

In Stock: 744

Stock:
744 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,86 € 1,86 €
1,38 € 13,80 €
1,13 € 28,25 €
1,06 € 106,00 €
1,02 € 255,00 €
1,00 € 500,00 €
0,941 € 941,00 €
0,915 € 1 830,00 €
0,897 € 4 485,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,97 €
Min:
1